New at DigiKey
1 Ohms ±5% 1000W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPWR1000J1R00G9C

DigiKey Part Number
4506-HPWR1000J1R00G9C-ND
Manufacturer
Manufacturer Product Number
HPWR1000J1R00G9C
Description
RES CHAS MNT 1 OHM 5% 1000W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-50°C ~ 200°C
Packaging
Tray
Features
Flame Proof, Safety
Part Status
Active
Coating, Housing Type
Ceramic
Resistance
1 Ohms
Mounting Feature
Brackets
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
1000W
Package / Case
Radial, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 472,19000 Kč1 472,19 Kč
101 336,83800 Kč13 368,38 Kč
301 300,56300 Kč39 016,89 Kč
501 287,66020 Kč64 383,01 Kč
1001 273,27620 Kč127 327,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 472,19000 Kč
Unit Price with VAT:1 781,34990 Kč