
HPWR1000J2R20G9C | |
|---|---|
DigiKey Part Number | 4506-HPWR1000J2R20G9C-ND |
Manufacturer | |
Manufacturer Product Number | HPWR1000J2R20G9C |
Description | RES CHAS MNT 2.2 OHM 5% 1000W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -50°C ~ 200°C |
Packaging Tray | Features Flame Proof, Safety |
Part Status Active | Coating, Housing Type Ceramic |
Resistance 2 Ohms | Mounting Feature Brackets |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 1000W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 418,38000 Kč | 1 418,38 Kč |
| 10 | 1 286,11700 Kč | 12 861,17 Kč |
| 30 | 1 250,62100 Kč | 37 518,63 Kč |
| 50 | 1 238,00340 Kč | 61 900,17 Kč |
| 100 | 1 223,92800 Kč | 122 392,80 Kč |
| Unit Price without VAT: | 1 418,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 716,23980 Kč |



