
HPWR1500J1R00G9C | |
|---|---|
DigiKey Part Number | 4506-HPWR1500J1R00G9C-ND |
Manufacturer | |
Manufacturer Product Number | HPWR1500J1R00G9C |
Description | RES CHAS MNT 1 OHM 5% 1500W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±400ppm/°C |
Mfr | Operating Temperature -50°C ~ 200°C |
Series | Features Flame Proof, Safety |
Packaging Tray | Coating, Housing Type Ceramic |
Part Status Active | Mounting Feature Brackets |
Resistance 1 Ohms | Size / Dimension 2.756" Dia x 16.339" L (70.00mm x 415.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 1500W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 879,91000 Kč | 1 879,91 Kč |
| 10 | 1 723,47800 Kč | 17 234,78 Kč |
| 30 | 1 681,53033 Kč | 50 445,91 Kč |
| 50 | 1 666,60480 Kč | 83 330,24 Kč |
| 100 | 1 649,97450 Kč | 164 997,45 Kč |
| Unit Price without VAT: | 1 879,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 274,69110 Kč |


