
9908723 | |
|---|---|
DigiKey Part Number | 6387-9908723-ND |
Manufacturer | |
Manufacturer Product Number | 9908723 |
Description | RAIL 84HP CENTER 9MM 2XMOUNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 9908723 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Horizontal Rail | |
For Use With/Related Products | Subracks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,10000 Kč | 469,10 Kč |
| 5 | 401,02000 Kč | 2 005,10 Kč |
| 10 | 374,83500 Kč | 3 748,35 Kč |
| 25 | 342,80480 Kč | 8 570,12 Kč |
| 50 | 320,40840 Kč | 16 020,42 Kč |
| 100 | 300,53390 Kč | 30 053,39 Kč |
| Unit Price without VAT: | 469,10000 Kč |
|---|---|
| Unit Price with VAT: | 567,61100 Kč |












