
BY25Q80ESTIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25Q80ESTIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q80ESTIG(T) |
Description | IC FLASH 8MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 120 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 55µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,56080 Kč | 114,02 Kč |
| 50 | 4,47260 Kč | 223,63 Kč |
| 100 | 4,38230 Kč | 438,23 Kč |
| 300 | 4,23460 Kč | 1 270,38 Kč |
| 500 | 4,16558 Kč | 2 082,79 Kč |
| 1 000 | 4,07088 Kč | 4 070,88 Kč |
| 5 000 | 3,85116 Kč | 19 255,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |





