Parametric Equivalent

BY25FQ64ESSIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25FQ64ESSIG(R)TR-ND - Tape & Reel (TR) 5369-BY25FQ64ESSIG(R)CT-ND - Cut Tape (CT) 5369-BY25FQ64ESSIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25FQ64ESSIG(R) |
Description | 64 MBIT, 3.0V (2.7V TO 3.6V), -4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 5 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 300µs, 2.4ms |
Part Status Active | Access Time 5 ns |
Memory Type Non-Volatile | Voltage - Supply 2.7V ~ 3.6V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology FLASH - NOR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8M x 8 | Supplier Device Package 8-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25FQ64ESSIG(T) | BYTe Semiconductor | 0 | 5369-BY25FQ64ESSIG(T)-ND | 5,52740 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 8,42440 Kč | 210,61 Kč |
| 50 | 8,24800 Kč | 412,40 Kč |
| 100 | 8,07370 Kč | 807,37 Kč |
| 250 | 7,84064 Kč | 1 960,16 Kč |
| 500 | 7,66260 Kč | 3 831,30 Kč |
| 1 000 | 7,48411 Kč | 7 484,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,30584 Kč | 14 611,68 Kč |
| 4 000 | 7,12845 Kč | 28 513,80 Kč |
| 6 000 | 7,02534 Kč | 42 152,04 Kč |
| 10 000 | 6,89637 Kč | 68 963,70 Kč |
| 14 000 | 6,81207 Kč | 95 368,98 Kč |
| 20 000 | 6,72336 Kč | 134 467,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




