
BS25BL07X30RP | |
|---|---|
DigiKey Part Number | 2042-1053-ND |
Manufacturer | |
Manufacturer Product Number | BS25BL07X30RP |
Description | BUMPER HEMI .25" DIA X .08" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.250" Dia (6.35mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.250" Dia (6.35mm) | |
Thickness | 0.079" (2.01mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 1,09490 Kč | 229,93 Kč |
| 420 | 1,02540 Kč | 430,67 Kč |
| 630 | 0,98824 Kč | 622,59 Kč |
| 1 050 | 0,94471 Kč | 991,95 Kč |
| 2 520 | 0,87817 Kč | 2 212,99 Kč |
| 5 460 | 0,82669 Kč | 4 513,73 Kč |
| 10 920 | 0,78569 Kč | 8 579,73 Kč |
| 27 300 | 0,73800 Kč | 20 147,40 Kč |
| 54 600 | 0,70626 Kč | 38 561,80 Kč |
| Unit Price without VAT: | 1,09490 Kč |
|---|---|
| Unit Price with VAT: | 1,32483 Kč |



