Bumper Cylindrical, Dome 0.250" Dia (6.35mm) Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS25CL07X30RP

DigiKey Part Number
2042-1054-ND
Manufacturer
Manufacturer Product Number
BS25CL07X30RP
Description
BUMPER HEMI .25" DIA X .08" CLR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.250" Dia (6.35mm) Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bumper Specialties Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Bumper
Shape
Cylindrical, Dome
Color
Clear
Size / Dimension
0.250" Dia (6.35mm)
Thickness
0.079" (2.01mm)
Material
Polyurethane
Hardness
60-70 Shore A
Form
-
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 510
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
2101,17990 Kč247,78 Kč
4201,10540 Kč464,27 Kč
6301,06590 Kč671,52 Kč
1 0501,01910 Kč1 070,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1,17990 Kč
Unit Price with VAT:1,42768 Kč