Socket Contact 22-26 AWG Size Solder Cup Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 22-26 AWG Size Solder Cup Gold
Bulgin Circular Power Connectors Available At Digi-Key

SA3622/S

DigiKey Part Number
708-1949-ND
Manufacturer
Manufacturer Product Number
SA3622/S
Description
CONTACT SOCKET 22-26AWG 1=10PC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Socket Contact 22-26 AWG Size Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
22-26 AWG
Manufacturer
Bulgin
Contact Termination
Solder Cup
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Termination Finish
Gold
Type
Power
Base Product Number
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1468,26000 Kč468,26 Kč
2445,79000 Kč891,58 Kč
3433,26000 Kč1 299,78 Kč
5417,90200 Kč2 089,51 Kč
7408,08143 Kč2 856,57 Kč
10397,93300 Kč3 979,33 Kč
Manufacturers Standard Package
Unit Price without VAT:468,26000 Kč
Unit Price with VAT:566,59460 Kč