16 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP6011/16S/CR/0910

DigiKey Part Number
708-1540-ND
Manufacturer
Manufacturer Product Number
PXP6011/16S/CR/0910
Description
CONN RCPT HSG FMALE 16PS INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
PXP6011/16S/CR/0910 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Manufacturer
Bulgin
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Features
Backshell
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
16 (Power)
Note
Contacts Sold Separately
Contact Type
Crimp and Solder Cup
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 120°C
Fastening Type
Push-Twist
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1449,57000 Kč449,57 Kč
10382,12200 Kč3 821,22 Kč
25358,20080 Kč8 955,02 Kč
50341,10420 Kč17 055,21 Kč
100324,83280 Kč32 483,28 Kč
250304,51384 Kč76 128,46 Kč
500289,99918 Kč144 999,59 Kč
Manufacturers Standard Package
Unit Price without VAT:449,57000 Kč
Unit Price with VAT:543,97970 Kč