
PXM6011/16S/CR/0910 | |
|---|---|
DigiKey Part Number | 708-1871-ND |
Manufacturer | |
Manufacturer Product Number | PXM6011/16S/CR/0910 |
Description | CONN RCPT HSG FMALE 16PS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | PXM6011/16S/CR/0910 Models |
Category | Primary Material Metal |
Manufacturer Bulgin | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 16 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Twist | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,96000 Kč | 1 311,96 Kč |
| 10 | 1 115,14100 Kč | 11 151,41 Kč |
| 25 | 1 045,35600 Kč | 26 133,90 Kč |
| 50 | 995,50260 Kč | 49 775,13 Kč |
| 100 | 948,04290 Kč | 94 804,29 Kč |
| Unit Price without VAT: | 1 311,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 587,47160 Kč |


















