



SA1006 | |
|---|---|
DigiKey Part Number | 708-SA1006TR-ND - Tape & Reel (TR) 708-SA1006CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA1006 |
Description | CONTACT PIN 14-18AWG NKL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel 14-18 AWG Crimp Power |
Datasheet | Datasheet |
Category | Type Power |
Manufacturer Bulgin | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 14,64100 Kč | 146,41 Kč |
| 25 | 13,71440 Kč | 342,86 Kč |
| 50 | 13,06380 Kč | 653,19 Kč |
| 100 | 12,43820 Kč | 1 243,82 Kč |
| 250 | 11,65740 Kč | 2 914,35 Kč |
| 500 | 11,10054 Kč | 5 550,27 Kč |
| 1 000 | 10,57040 Kč | 10 570,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,58550 Kč | 38 342,00 Kč |
| 8 000 | 9,12827 Kč | 73 026,16 Kč |
| 12 000 | 8,87099 Kč | 106 451,88 Kč |
| 20 000 | 8,55728 Kč | 171 145,60 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |






