RF292A2JEGE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 45,50820 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 45,50820 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 45,50820 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 45,50820 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 45,50820 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 45,50820 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 45,50820 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 45,50820 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 24
Unit Price: 59,97000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 45,50820 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 45,50820 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 39,32700 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 15
Unit Price: 51,82000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 52,62000 Kč
Datasheet
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF292A2JEGE

DigiKey Part Number
708-RF292A2JEGE-ND
Manufacturer
Manufacturer Product Number
RF292A2JEGE
Description
CONN 2.92MM J FLNG MNT 2HOLE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
RF292A2JEGE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
-
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 232,35540 Kč61 617,77 Kč
Unit Price without VAT:1 232,35540 Kč
Unit Price with VAT:1 491,15003 Kč