
RF292A2JEGA | |
|---|---|
DigiKey Part Number | 708-RF292A2JEGA-ND |
Manufacturer | |
Manufacturer Product Number | RF292A2JEGA |
Description | CONN 2.92MM J FLNG MNT 2HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | RF292A2JEGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 624,01000 Kč | 1 624,01 Kč |
| 10 | 1 380,43800 Kč | 13 804,38 Kč |
| 25 | 1 294,06120 Kč | 32 351,53 Kč |
| 50 | 1 232,35540 Kč | 61 617,77 Kč |
| 100 | 1 173,61120 Kč | 117 361,12 Kč |
| Unit Price without VAT: | 1 624,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 965,05210 Kč |

