
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 403,40000 Kč | 1 403,40 Kč |
| 10 | 1 192,94600 Kč | 11 929,46 Kč |
| 25 | 1 118,30240 Kč | 27 957,56 Kč |
| 50 | 1 064,97000 Kč | 53 248,50 Kč |
| 100 | 1 014,20160 Kč | 101 420,16 Kč |
| Unit Price without VAT: | 1 403,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 698,11400 Kč |











