Circular Cable Assembly Shielded 0.66' (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES71942LH020AD0

DigiKey Part Number
3473-6ES71942LH020AD0-ND
Manufacturer
Manufacturer Product Number
6ES71942LH020AD0
Description
CIRC CBL 4POS RCPT TO RCPT 0.66'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 0.66' (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M8
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
0.66' (200.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Green
Shielding
Shielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 119,86000 Kč1 119,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 119,86000 Kč
Unit Price with VAT:1 355,03060 Kč