




PXPPAM08FBF04AST | |
|---|---|
DigiKey Part Number | 708-2254-ND |
Manufacturer | |
Manufacturer Product Number | PXPPAM08FBF04AST |
Description | CONN PLUG FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 4 | Voltage Rating 30V |
Shell Size - Insert M8-4 | Cable Opening 0.118" ~ 0.138" (3.00mm ~ 3.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Phosphor Bronze |
Orientation A | Applications Industrial |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,11000 Kč | 667,11 Kč |
| 10 | 567,03000 Kč | 5 670,30 Kč |
| 25 | 531,52640 Kč | 13 288,16 Kč |
| 50 | 506,16520 Kč | 25 308,26 Kč |
| 100 | 482,02380 Kč | 48 202,38 Kč |
| 250 | 451,88284 Kč | 112 970,71 Kč |
| Unit Price without VAT: | 667,11000 Kč |
|---|---|
| Unit Price with VAT: | 807,20310 Kč |





