4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder
PXMBNI08RPM04APC
PXMBNI08RPM04APC
Bulgin Automation Connectors Available At Digi-Key

PXMBNI08RPM04APC

DigiKey Part Number
708-2153-ND
Manufacturer
Manufacturer Product Number
PXMBNI08RPM04APC
Description
CONN RCPT MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
PXMBNI08RPM04APC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
4
Current Rating (Amps)
3A
Shell Size - Insert
M8-4
Voltage Rating
30V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-25°C ~ 80°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Brass
Termination
Solder
Applications
Industrial
Fastening Type
Threaded
Base Product Number
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1641,70000 Kč641,70 Kč
10545,29700 Kč5 452,97 Kč
25511,16680 Kč12 779,17 Kč
50486,77560 Kč24 338,78 Kč
100463,55600 Kč46 355,60 Kč
250434,56788 Kč108 641,97 Kč
500413,85966 Kč206 929,83 Kč
Manufacturers Standard Package
Unit Price without VAT:641,70000 Kč
Unit Price with VAT:776,45700 Kč