


PXMBNI08RPM04AFL001 | |
|---|---|
DigiKey Part Number | 708-2152-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI08RPM04AFL001 |
Description | CONN RCPT MALE 4P WIRE LEADS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,58000 Kč | 668,58 Kč |
| 10 | 568,29000 Kč | 5 682,90 Kč |
| 25 | 532,71920 Kč | 13 317,98 Kč |
| 50 | 507,30320 Kč | 25 365,16 Kč |
| 100 | 483,10730 Kč | 48 310,73 Kč |
| 250 | 452,89832 Kč | 113 224,58 Kč |
| Unit Price without VAT: | 668,58000 Kč |
|---|---|
| Unit Price with VAT: | 808,98180 Kč |



