
PXP7011/02P/ST/1113 | |
|---|---|
DigiKey Part Number | 708-1644-ND |
Manufacturer | |
Manufacturer Product Number | PXP7011/02P/ST/1113 |
Description | CONN RCPT MALE 2POS NICKEL SCREW |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7011/02P/ST/1113 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 (Power) | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,92000 Kč | 637,92 Kč |
| 10 | 542,10500 Kč | 5 421,05 Kč |
| 25 | 508,16000 Kč | 12 704,00 Kč |
| 50 | 483,91580 Kč | 24 195,79 Kč |
| 100 | 460,83470 Kč | 46 083,47 Kč |
| 250 | 432,01956 Kč | 108 004,89 Kč |
| 500 | 411,42768 Kč | 205 713,84 Kč |
| Unit Price without VAT: | 637,92000 Kč |
|---|---|
| Unit Price with VAT: | 771,88320 Kč |








