



PXP7010/02S/ST/1113 | |
|---|---|
DigiKey Part Number | 708-1637-ND |
Manufacturer | |
Manufacturer Product Number | PXP7010/02S/ST/1113 |
Description | CONN PLUG FMALE 2P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7010/02S/ST/1113 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 (Power) | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,73000 Kč | 650,73 Kč |
| 10 | 552,98200 Kč | 5 529,82 Kč |
| 25 | 518,35680 Kč | 12 958,92 Kč |
| 50 | 493,62520 Kč | 24 681,26 Kč |
| 100 | 470,08220 Kč | 47 008,22 Kč |
| 250 | 440,68756 Kč | 110 171,89 Kč |
| 500 | 419,68324 Kč | 209 841,62 Kč |
| Unit Price without VAT: | 650,73000 Kč |
|---|---|
| Unit Price with VAT: | 787,38330 Kč |









