New Product
Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Bulkhead - Rear Side Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP6062

DigiKey Part Number
708-PXP6062-ND
Manufacturer
Manufacturer Product Number
PXP6062
Description
PLASTIC BODY FRONT PANEL MOUNT C
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Bulkhead - Rear Side Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
HDMI, Receptacle
Convert To (Adapter End)
HDMI, Receptacle
Mounting Type
Panel Mount, Bulkhead - Rear Side Nut
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1626,16000 Kč626,16 Kč
10532,08900 Kč5 320,89 Kč
25498,78640 Kč12 469,66 Kč
50474,99160 Kč23 749,58 Kč
100452,33260 Kč45 233,26 Kč
250424,04704 Kč106 011,76 Kč
500406,83626 Kč203 418,13 Kč
Manufacturers Standard Package
Unit Price without VAT:626,16000 Kč
Unit Price with VAT:757,65360 Kč