Connector Cable Gland Set Multiple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cable Gland Set Multiple
Bulgin Circular Power Connectors Available At Digi-Key

PXP4088/0507

DigiKey Part Number
708-2066-ND
Manufacturer
Manufacturer Product Number
PXP4088/0507
Description
CONN CABLE GLAND SET MULTIPLE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Cable Gland Set Multiple
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, 5.0 ~ 7.0mm
Manufacturer
Bulgin
Material
Silicone
Series
Features
Dust Tight, Water Resistant
Packaging
Bulk
Color
Multiple
Part Status
Active
Base Product Number
Accessory Type
Cable Gland Set
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,95000 Kč120,95 Kč
10102,84800 Kč1 028,48 Kč
2596,39760 Kč2 409,94 Kč
5091,79480 Kč4 589,74 Kč
10087,41050 Kč8 741,05 Kč
25081,93756 Kč20 484,39 Kč
50078,02856 Kč39 014,28 Kč
1 00074,30730 Kč74 307,30 Kč
2 50069,66053 Kč174 151,32 Kč
Manufacturers Standard Package
Unit Price without VAT:120,95000 Kč
Unit Price with VAT:146,34950 Kč