
PXP4012/02P | |
|---|---|
DigiKey Part Number | 708-PXP4012/02P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4012/02P |
Description | FRONT PANEL MOUNTING CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PXP4012/02P Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 (Power) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 13A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Crimp | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,30000 Kč | 351,30 Kč |
| 10 | 298,59200 Kč | 2 985,92 Kč |
| 25 | 279,88640 Kč | 6 997,16 Kč |
| 50 | 266,52760 Kč | 13 326,38 Kč |
| 100 | 253,80910 Kč | 25 380,91 Kč |
| 250 | 237,93252 Kč | 59 483,13 Kč |
| 500 | 226,58774 Kč | 113 293,87 Kč |
| Unit Price without VAT: | 351,30000 Kč |
|---|---|
| Unit Price with VAT: | 425,07300 Kč |






