2 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, UV Resistant
PXP4011/02S/5560
PXP4011/02S/5560
Bulgin 4000 series wiring instructions

PXP4011/02S/5560

DigiKey Part Number
708-2767-ND
Manufacturer
Manufacturer Product Number
PXP4011/02S/5560
Description
CONN RCPT HSG FMALE 2POS INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, UV Resistant
Datasheet
 Datasheet
EDA/CAD Models
PXP4011/02S/5560 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
2 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Shell Finish
-
Housing Color
Black
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, UV Resistant
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 85 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,40000 Kč353,40 Kč
10300,27100 Kč3 002,71 Kč
25281,46560 Kč7 036,64 Kč
50268,03100 Kč13 401,55 Kč
100255,24120 Kč25 524,12 Kč
250239,27220 Kč59 818,05 Kč
500227,86568 Kč113 932,84 Kč
Manufacturers Standard Package
Unit Price without VAT:353,40000 Kč
Unit Price with VAT:427,61400 Kč

Other Suppliers on DigiKey

85In Stock
Ships from WEC