Connector Cap (Cover), Sealing Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Sealing Blue
Meet The Bulgin Fiber Connectors Range
Bulgin Circular Power Connectors Available At Digi-Key

PXP4082

DigiKey Part Number
708-2063-ND
Manufacturer
Manufacturer Product Number
PXP4082
Description
CONN SEALING COVER BLUE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing Blue
Datasheet
 Datasheet
EDA/CAD Models
PXP4082 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Sealing
Manufacturer
Bulgin
For Use With/Related Products
PXP4011
Series
Material
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Packaging
Bulk
Features
Contains Strap, Dust Tight, Waterproof
Part Status
Active
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,74000 Kč200,74 Kč
10170,63000 Kč1 706,30 Kč
25159,93760 Kč3 998,44 Kč
50152,30260 Kč7 615,13 Kč
100145,03110 Kč14 503,11 Kč
250135,95448 Kč33 988,62 Kč
500129,47072 Kč64 735,36 Kč
1 000123,29816 Kč123 298,16 Kč
Manufacturers Standard Package
Unit Price without VAT:200,74000 Kč
Unit Price with VAT:242,89540 Kč