




PXP4011/08S/4045 | |
|---|---|
DigiKey Part Number | 708-2024-ND |
Manufacturer | |
Manufacturer Product Number | PXP4011/08S/4045 |
Description | CONN RCPT HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PXP4011/08S/4045 Models |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell, UV Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,59000 Kč | 378,59 Kč |
| 10 | 321,77300 Kč | 3 217,73 Kč |
| 25 | 301,62360 Kč | 7 540,59 Kč |
| 50 | 287,22740 Kč | 14 361,37 Kč |
| 100 | 273,52410 Kč | 27 352,41 Kč |
| 250 | 256,41328 Kč | 64 103,32 Kč |
| 500 | 244,18952 Kč | 122 094,76 Kč |
| Unit Price without VAT: | 378,59000 Kč |
|---|---|
| Unit Price with VAT: | 458,09390 Kč |













