12 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
Bulgin 4000 series wiring instructions
Bulgin Circular Power Connectors Available At Digi-Key

PXP4010/12P/5560

DigiKey Part Number
708-1987-ND
Manufacturer
Manufacturer Product Number
PXP4010/12P/5560
Description
CONN PLG HSG MALE 12POS INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
Datasheet
 Datasheet
EDA/CAD Models
PXP4010/12P/5560 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
12 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Shell Finish
-
Housing Color
Black, Blue
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, UV Resistant
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1371,24000 Kč371,24 Kč
10315,47400 Kč3 154,74 Kč
25295,71080 Kč7 392,77 Kč
50281,59580 Kč14 079,79 Kč
100268,16130 Kč26 816,13 Kč
250251,38636 Kč62 846,59 Kč
500239,40156 Kč119 700,78 Kč
Manufacturers Standard Package
Unit Price without VAT:371,24000 Kč
Unit Price with VAT:449,20040 Kč