


PXMBNI12RAF12APCM12 | |
|---|---|
DigiKey Part Number | 708-PXMBNI12RAF12APCM12-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12RAF12APCM12 |
Description | CONN PLUG FMALE 12POS GOLD SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI12RAF12APCM12 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 12 | Shielding |
Shell Size - Insert M12-12 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 30V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -25°C ~ 80°C |
Termination Solder | Contact Material Phosphor Bronze |
Fastening Type Threaded | Applications Industrial |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 024,70000 Kč | 1 024,70 Kč |
| 10 | 870,93400 Kč | 8 709,34 Kč |
| 25 | 816,42760 Kč | 20 410,69 Kč |
| 50 | 777,48460 Kč | 38 874,23 Kč |
| 100 | 740,41470 Kč | 74 041,47 Kč |
| 250 | 694,12920 Kč | 173 532,30 Kč |
| Unit Price without VAT: | 1 024,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 239,88700 Kč |



