



43-02742 | |
|---|---|
DigiKey Part Number | 626-2244-ND |
Manufacturer | |
Manufacturer Product Number | 43-02742 |
Description | CONN PLUG FMALE 12POS GOLD SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Features Board Guide, Board Lock |
Shell Size - Insert M12-12 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead | Voltage Rating 30V |
Termination Solder | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,45000 Kč | 859,45 Kč |
| 20 | 695,60050 Kč | 13 912,01 Kč |
| 40 | 662,41875 Kč | 26 496,75 Kč |
| 60 | 643,74967 Kč | 38 624,98 Kč |
| 100 | 620,98020 Kč | 62 098,02 Kč |
| 260 | 580,54785 Kč | 150 942,44 Kč |
| Unit Price without VAT: | 859,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,93450 Kč |





