



43-02641 | |
|---|---|
DigiKey Part Number | 626-2242-ND |
Manufacturer | |
Manufacturer Product Number | 43-02641 |
Description | CONN PLUG FMALE 12POS GOLD SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 43-02641 Models |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Features Board Guide, Board Lock |
Shell Size - Insert M12-12 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead | Voltage Rating 30V |
Termination Solder | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-02742 | Amphenol CONEC | 322 | 626-2244-ND | 859,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,05000 Kč | 973,05 Kč |
| 20 | 787,57200 Kč | 15 751,44 Kč |
| 40 | 750,00125 Kč | 30 000,05 Kč |
| 60 | 728,86150 Kč | 43 731,69 Kč |
| 100 | 703,08650 Kč | 70 308,65 Kč |
| 260 | 657,31412 Kč | 170 901,67 Kč |
| Unit Price without VAT: | 973,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,39050 Kč |



