5 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Solder Cup
PXMBNI12FBF05BSCPG9
PXMBNI12FBF05BSCPG9
Bulgin Automation Connectors Available At Digi-Key

PXMBNI12FBF05BSCPG9

DigiKey Part Number
708-2167-ND
Manufacturer
Manufacturer Product Number
PXMBNI12FBF05BSCPG9
Description
CONN PLUG FMALE 5POS SOLDER CUP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
0.181" ~ 0.315" (4.60mm ~ 8.00mm)
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Instrumentation, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 104 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 252,32000 Kč1 252,32 Kč
101 064,49400 Kč10 644,94 Kč
25997,87520 Kč24 946,88 Kč
50950,28120 Kč47 514,06 Kč
100904,98020 Kč90 498,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 252,32000 Kč
Unit Price with VAT:1 515,30720 Kč

Other Suppliers on DigiKey

104In Stock
Ships from WEC