


PXMBNI12FIM05BSCPG7 | |
|---|---|
DigiKey Part Number | 708-2180-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12FIM05BSCPG7 |
Description | CONN RCPT MALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.181" ~ 0.315" (4.60mm ~ 8.00mm) | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 185,76000 Kč | 1 185,76 Kč |
| 10 | 1 007,86200 Kč | 10 078,62 Kč |
| 25 | 944,79240 Kč | 23 619,81 Kč |
| 50 | 899,73080 Kč | 44 986,54 Kč |
| 100 | 856,84230 Kč | 85 684,23 Kč |
| 250 | 818,13416 Kč | 204 533,54 Kč |
| Unit Price without VAT: | 1 185,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 434,76960 Kč |





