


PXMBNI08RAM04APCM8 | |
|---|---|
DigiKey Part Number | 708-PXMBNI08RAM04APCM8-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI08RAM04APCM8 |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI08RAM04APCM8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,05000 Kč | 504,05 Kč |
| 10 | 428,32800 Kč | 4 283,28 Kč |
| 25 | 401,50600 Kč | 10 037,65 Kč |
| 50 | 382,34580 Kč | 19 117,29 Kč |
| 100 | 364,10770 Kč | 36 410,77 Kč |
| 250 | 341,33456 Kč | 85 333,64 Kč |
| 500 | 325,06580 Kč | 162 532,90 Kč |
| Unit Price without VAT: | 504,05000 Kč |
|---|---|
| Unit Price with VAT: | 609,90050 Kč |











