
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 2 (Power) | Current Rating (Amps) 12A |
Mounting Type Panel Mount | Voltage Rating 277VAC/DC |
Mounting Feature Flange | Operating Temperature -20°C ~ 70°C |
Termination Screw | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0764/S | Bulgin | 18 | 708-1143-ND | 586,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,66000 Kč | 594,66 Kč |
| 10 | 505,48500 Kč | 5 054,85 Kč |
| 40 | 458,38100 Kč | 18 335,24 Kč |
| 80 | 436,51688 Kč | 34 921,35 Kč |
| 120 | 424,21383 Kč | 50 905,66 Kč |
| 280 | 399,62568 Kč | 111 895,19 Kč |
| 520 | 382,57387 Kč | 198 938,41 Kč |
| Unit Price without VAT: | 594,66000 Kč |
|---|---|
| Unit Price with VAT: | 719,53860 Kč |












