10 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Bulgin 400 series wiring instructions
Bulgin Circular Power Connectors Available At Digi-Key

PX0413/10S

DigiKey Part Number
PX0413/10S-ND
Manufacturer
Manufacturer Product Number
PX0413/10S
Description
CONN RCPT HSG FMALE 10POS PNL MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Datasheet
 Datasheet
EDA/CAD Models
PX0413/10S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
10 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1309,09000 Kč309,09 Kč
10262,62200 Kč2 626,22 Kč
25246,17200 Kč6 154,30 Kč
50234,41740 Kč11 720,87 Kč
100223,23390 Kč22 323,39 Kč
250209,26608 Kč52 316,52 Kč
500199,28908 Kč99 644,54 Kč
1 000189,79042 Kč189 790,42 Kč
Manufacturers Standard Package
Unit Price without VAT:309,09000 Kč
Unit Price with VAT:373,99890 Kč