
2183111021 | |
|---|---|
DigiKey Part Number | 900-2183111021-ND |
Manufacturer | |
Manufacturer Product Number | 2183111021 |
Description | MINI-FIT SIGMA 2CKT R-S 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2183111021 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 72,63200 Kč | 726,32 Kč |
| 25 | 68,07560 Kč | 1 701,89 Kč |
| 50 | 64,82500 Kč | 3 241,25 Kč |
| 100 | 61,72570 Kč | 6 172,57 Kč |
| 250 | 57,86124 Kč | 14 465,31 Kč |
| 500 | 55,10002 Kč | 27 550,01 Kč |
| 1 000 | 52,47169 Kč | 52 471,69 Kč |
| 2 500 | 49,18983 Kč | 122 974,57 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |











