10 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
PX0412/10S
PX0412/10S
Bulgin 400 series wiring instructions

PX0412/10S

DigiKey Part Number
708-1070-ND
Manufacturer
Manufacturer Product Number
PX0412/10S
Description
CONN RCPT HSG FMALE 10POS PNL MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Datasheet
 Datasheet
EDA/CAD Models
PX0412/10S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Bulgin
Primary Material
Plastic
Series
Shell Material
Polyamide (PA), Nylon
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
UV Resistant
Number of Positions
10 (Power)
Shielding
Unshielded
Contact Type
Crimp and Solder Cup
Note
Contacts Sold Separately
Mounting Type
Panel Mount
Contact Shape
Circular
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 80°C
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,49000 Kč275,49 Kč
10234,14900 Kč2 341,49 Kč
25219,47960 Kč5 486,99 Kč
50208,99720 Kč10 449,86 Kč
100199,02530 Kč19 902,53 Kč
300184,18957 Kč55 256,87 Kč
500177,67668 Kč88 838,34 Kč
1 000169,20671 Kč169 206,71 Kč
Manufacturers Standard Package
Unit Price without VAT:275,49000 Kč
Unit Price with VAT:333,34290 Kč