




MP0037 | |
|---|---|
DigiKey Part Number | 708-1303-ND |
Manufacturer | |
Manufacturer Product Number | MP0037 |
Description | SWITCH PUSH SPST-NO 1A 50V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MP0037 Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button, Flush |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Silver |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Anti-Vandal | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 1A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 50 V | Electrical Life 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,68000 Kč | 649,68 Kč |
| 10 | 560,62600 Kč | 5 606,26 Kč |
| 25 | 528,52800 Kč | 13 213,20 Kč |
| 50 | 505,43440 Kč | 25 271,72 Kč |
| 100 | 483,30680 Kč | 48 330,68 Kč |
| 250 | 468,88536 Kč | 117 221,34 Kč |
| Unit Price without VAT: | 649,68000 Kč |
|---|---|
| Unit Price with VAT: | 786,11280 Kč |




