


MPB037 | |
|---|---|
DigiKey Part Number | 708-1616-ND |
Manufacturer | |
Manufacturer Product Number | MPB037 |
Description | SWITCH PUSHBUTTON SPST-NO 1A 50V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MPB037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,21000 Kč | 568,21 Kč |
| 10 | 490,30300 Kč | 4 903,03 Kč |
| 25 | 462,24160 Kč | 11 556,04 Kč |
| 50 | 442,05400 Kč | 22 102,70 Kč |
| 100 | 422,71070 Kč | 42 271,07 Kč |
| 250 | 398,38160 Kč | 99 595,40 Kč |
| 500 | 380,86970 Kč | 190 434,85 Kč |
| Unit Price without VAT: | 568,21000 Kč |
|---|---|
| Unit Price with VAT: | 687,53410 Kč |


