


MP0031 | |
|---|---|
DigiKey Part Number | 708-1300-ND |
Manufacturer | |
Manufacturer Product Number | MP0031 |
Description | SWITCH PUSHBUTTON DPST 5A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MP0031 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button, Flush |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Silver |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 5A (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 35,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPB031 | Bulgin | 55 | 708-2524-ND | 727,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,17000 Kč | 845,17 Kč |
| 10 | 729,13500 Kč | 7 291,35 Kč |
| 25 | 687,37360 Kč | 17 184,34 Kč |
| 50 | 657,31300 Kč | 32 865,65 Kč |
| 100 | 628,51420 Kč | 62 851,42 Kč |
| 250 | 592,28724 Kč | 148 071,81 Kč |
| Unit Price without VAT: | 845,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,65570 Kč |











