Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front
Bulgin and Arcoelectric Switches Available at Digi-Key

MPB031

DigiKey Part Number
708-2524-ND
Manufacturer
Manufacturer Product Number
MPB031
Description
SWITCH PUSHBUTTON DPST 5A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
5A (AC), 2A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
35,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1471,83000 Kč471,83 Kč
10407,04600 Kč4 070,46 Kč
25383,77640 Kč9 594,41 Kč
50367,02820 Kč18 351,41 Kč
100350,97740 Kč35 097,74 Kč
250330,78904 Kč82 697,26 Kč
500316,25970 Kč158 129,85 Kč
Manufacturers Standard Package
Unit Price without VAT:471,83000 Kč
Unit Price with VAT:570,91430 Kč