Pushbutton Switch DPST-NO Anti-Vandal Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO Anti-Vandal Panel Mount, Rear
Bulgin and Arcoelectric Switches Available at Digi-Key

H8351RP

DigiKey Part Number
1091-1058-ND
Manufacturer
Manufacturer Product Number
H8351RP
Description
SWITCH PUSH DPST-NO 12A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Anti-Vandal Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
12A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1620,91000 Kč620,91 Kč
10535,68000 Kč5 356,80 Kč
25505,02720 Kč12 625,68 Kč
50482,96660 Kč24 148,33 Kč
100461,82580 Kč46 182,58 Kč
250435,23564 Kč108 808,91 Kč
500416,09762 Kč208 048,81 Kč
Manufacturers Standard Package
Unit Price without VAT:620,91000 Kč
Unit Price with VAT:751,30110 Kč