Toggle Switch DPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPST Panel Mount
C3972BA
C3972BA
Bulgin and Arcoelectric Switches Available at Digi-Key

C3972BA

DigiKey Part Number
1091-1032-ND
Manufacturer
Manufacturer Product Number
C3972BA
Description
SWITCH TOGGLE DPDT 16A 125V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
36 V
Series
Actuator Type
Standard Round
Packaging
Bulk
Actuator Length
17.50mm
Part Status
Active
Illumination
Non-Illuminated
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Panel Cutout Dimensions
Circular - 12.70mm Dia
Switch Function
Bushing Thread
15/32-32
Current Rating (Amps)
16A (AC), 14A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1606,27000 Kč606,27 Kč
10523,13900 Kč5 231,39 Kč
25493,19920 Kč12 329,98 Kč
50471,65140 Kč23 582,57 Kč
100451,01270 Kč45 101,27 Kč
250425,04676 Kč106 261,69 Kč
500406,35774 Kč203 178,87 Kč
Manufacturers Standard Package
Unit Price without VAT:606,27000 Kč
Unit Price with VAT:733,58670 Kč