



Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking O I |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.10mm x 22.20mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 113,59900 Kč | 1 135,99 Kč |
| 25 | 107,11480 Kč | 2 677,87 Kč |
| 50 | 102,46180 Kč | 5 123,09 Kč |
| 100 | 97,99980 Kč | 9 799,98 Kč |
| 250 | 92,38700 Kč | 23 096,75 Kč |
| 500 | 88,34740 Kč | 44 173,70 Kč |
| 1 000 | 84,47747 Kč | 84 477,47 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |










