Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
Bulgin and Arcoelectric Switches Available at Digi-Key

C1353AABG2602AW

DigiKey Part Number
C1353AABG2602AW-ND
Manufacturer
Manufacturer Product Number
C1353AABG2602AW
Description
SWITCH ROCKER DPST-NO 20A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Curved) - Illuminated
Series
Color - Actuator/Cap
Green
Packaging
Bulk
Actuator Marking
O -
Part Status
Active
Illumination Type, Color
Neon, Green
Mounting Type
Panel Mount, Snap-In
Illumination Voltage (Nominal)
125 VAC
Circuit
Termination Style
Quick Connect - 0.250" (6.3mm)
Switch Function
Panel Cutout Dimensions
Rectangular - 27.30mm x 22.40mm
Current Rating (Amps)
Approval Agency
CSA, UL
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1316,65000 Kč316,65 Kč
10273,31000 Kč2 733,10 Kč
25257,71280 Kč6 442,82 Kč
50246,47460 Kč12 323,73 Kč
100235,71090 Kč23 571,09 Kč
250222,17396 Kč55 543,49 Kč
500212,42836 Kč106 214,18 Kč
1 000203,09350 Kč203 093,50 Kč
Manufacturers Standard Package
Unit Price without VAT:316,65000 Kč
Unit Price with VAT:383,14650 Kč