




C1553ABBRXCE1 | |
|---|---|
DigiKey Part Number | 708-2941-ND |
Manufacturer | |
Manufacturer Product Number | C1553ABBRXCE1 |
Description | SWITCH ROCKER DPST 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | C1553ABBRXCE1 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Concave (Curved) - Illuminated |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.10mm x 22.20mm |
Circuit | Approval Agency CSA, UL |
Switch Function | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,17000 Kč | 298,17 Kč |
| 10 | 257,41400 Kč | 2 574,14 Kč |
| 25 | 242,71160 Kč | 6 067,79 Kč |
| 50 | 232,13280 Kč | 11 606,64 Kč |
| 100 | 221,99720 Kč | 22 199,72 Kč |
| 250 | 209,24844 Kč | 52 312,11 Kč |
| 500 | 200,07314 Kč | 100 036,57 Kč |
| 1 000 | 191,28212 Kč | 191 282,12 Kč |
| Unit Price without VAT: | 298,17000 Kč |
|---|---|
| Unit Price with VAT: | 360,78570 Kč |


