


BXS003/1 | |
|---|---|
DigiKey Part Number | 708-1415-ND |
Manufacturer | |
Manufacturer Product Number | BXS003/1 |
Description | BATT HOLDER C 3 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) C 3 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BXS003/1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | IP67 - Dust Tight, Waterproof | |
Height Above Board | - | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,95000 Kč | 806,95 Kč |
| 10 | 669,98300 Kč | 6 699,83 Kč |
| 50 | 588,25900 Kč | 29 412,95 Kč |
| 100 | 556,20760 Kč | 55 620,76 Kč |
| 300 | 508,94533 Kč | 152 683,60 Kč |
| Unit Price without VAT: | 806,95000 Kč |
|---|---|
| Unit Price with VAT: | 976,40950 Kč |






