




BX0033 | |
|---|---|
DigiKey Part Number | 708-1409-ND |
Manufacturer | |
Manufacturer Product Number | BX0033 |
Description | BATTERY HOLDER 9V PC PIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 9V 1 Cell PC Pin, Solder Tab |
Datasheet | Datasheet |
EDA/CAD Models | BX0033 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Mounting Type PCB, Through Hole |
Packaging Box | Termination Style PC Pin, Solder Tab |
Part Status Active | Height Above Board 1.272" (32.31mm) |
Battery Type, Function 9V, Holder | Operating Temperature -30°C ~ 70°C |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 126,89100 Kč | 1 268,91 Kč |
| 50 | 111,41540 Kč | 5 570,77 Kč |
| 180 | 100,45794 Kč | 18 082,43 Kč |
| 360 | 94,98444 Kč | 34 194,40 Kč |
| 540 | 91,92185 Kč | 49 637,80 Kč |
| 1 080 | 86,91364 Kč | 93 866,73 Kč |
| 2 520 | 81,16002 Kč | 204 523,25 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |















