Battery Holder (Covered) 9V 1 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Covered) 9V 1 Cell Solder Lug
BX0023/GY
BX0023/GY
Bulgin Battery Holders Available At Digi-Key

BX0023/GY

DigiKey Part Number
708-1404-ND
Manufacturer
Manufacturer Product Number
BX0023/GY
Description
BATTERY HOLDER 9V SOLDER LUG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) 9V 1 Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
BX0023/GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Type, Function
9V, Holder
Style
Holder (Covered)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1283,26000 Kč283,26 Kč
10235,11500 Kč2 351,15 Kč
50206,43560 Kč10 321,78 Kč
100195,18900 Kč19 518,90 Kč
300178,60410 Kč53 581,23 Kč
500171,37980 Kč85 689,90 Kč
1 000162,04136 Kč162 041,36 Kč
Manufacturers Standard Package
Unit Price without VAT:283,26000 Kč
Unit Price with VAT:342,74460 Kč
Alternate Color
BATTERY HOLDER 9V SOLDER LUG
In-Stock: 4695
Unit Price: 305,52000 Kč